The ISL6612AECBZ is a dual 3A gate driver IC from Intersil, packaged in a lead-free SOIC package. It operates over a temperature range of -0°C to 85°C and is compliant with RoHS regulations. This device features a fall time of 18ns and a maximum power dissipation of 2W. It is designed for surface mount applications and is available in a rail/tube packaging configuration with a quantity of 980 units per package.
Sign in to ask questions about the Intersil ISL6612AECBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612AECBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612AECBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
