The ISL6612AECBZ-T is a dual 3A gate driver from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device features a fall time of 18ns and a maximum power dissipation of 2W. It is available in quantities of 2500 per reel and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ISL6612AECBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612AECBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612AECBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
