
The ISL6612BCBZ is a dual gate driver IC from Intersil, packaged in a SOIC package. It operates over a temperature range of 0°C to 85°C and is lead free. The device can supply up to 3A of output current and has a maximum power dissipation of 800mW. It requires a supply voltage between 7V and 13.2V and draws 10.5mA of operating current. The ISL6612BCBZ is RoHS compliant and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Intersil ISL6612BCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612BCBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 3A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612BCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.