The ISL6612BIRZ-T is a dual gate driver IC with two channels, operating between 7V and 13.2V, and a maximum output current of 3A. It has a maximum power dissipation of 1.5W and a fall time of 18ns. The device is packaged in a surface mount DFN package and is lead free. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL6612BIRZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10.5mA |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.