
The ISL6612CB is a dual gate driver IC from Intersil, packaged in a lead-free SOIC. It is not RoHS compliant. The device operates over a temperature range of 0°C to 85°C and is designed for surface mount applications.
Sign in to ask questions about the Intersil ISL6612CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6612CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.