The ISL6612CBZ is a dual 3A gate driver IC from Intersil, packaged in a SOIC case and suitable for surface mount applications. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device features a fall time of 18ns and is lead free. It is designed for use in power management applications and is available in a rail/ tube packaging format with a quantity of 980 units per package.
Intersil ISL6612CBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.