The ISL6612CBZ-T is a dual gate driver IC with a maximum output current of 3A and a fall time of 18ns. It operates over a temperature range of 0°C to 85°C and is available in a lead-free SOIC package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6612CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6612CBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6612CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
