The ISL6612CBZ-TR5238 is a dual gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and can handle a maximum output current of 3A. The device is available in a tape and reel packaging with 2500 units per package. It is part of the ISL6612C series and is suitable for use in power management applications.
Intersil ISL6612CBZ-TR5238 technical specifications.
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ISL6612C |
| RoHS | Compliant |
No datasheet is available for this part.
