
The ISL6613ACBZ-T is a dual gate driver IC from Intersil, featuring a package quantity of 2500 units per reel. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device has a maximum output current of 3A and a maximum power dissipation of 800mW. It is available in a surface-mount SOIC package and is lead-free.
Sign in to ask questions about the Intersil ISL6613ACBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6613ACBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6613ACBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
