
The ISL6613AECBZ-T is a dual 3A gate driver IC from Intersil, featuring a 2-channel design with a maximum supply voltage of 13.2V and a maximum power dissipation of 2W. This device operates within a temperature range of 0°C to 85°C and is packaged in a lead-free SOIC package. The ISL6613AECBZ-T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Intersil ISL6613AECBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6613AECBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6613AECBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
