The ISL6613AEIBZ is a dual gate driver IC from Intersil, featuring a maximum output current of 3A and a maximum power dissipation of 2W. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Intersil ISL6613AEIBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6613A |
| RoHS | Compliant |
No datasheet is available for this part.
