The ISL6613BCRZ is a dual gate driver IC from Intersil, designed for high-speed switching applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device features a maximum output current of 3A and a maximum power dissipation of 1.5W. It is available in a surface mount package, packaged in quantities of 100 in rail/Tube packaging.
Intersil ISL6613BCRZ technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6613B |
| RoHS | Compliant |
No datasheet is available for this part.