The ISL6613BIBZ-T is a dual gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 3A of output current and has a maximum power dissipation of 800mW. It has two drivers and two outputs, and consumes 5mA of operating supply current. The ISL6613BIBZ-T has a fall time of 18ns and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Intersil ISL6613BIBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6613BIBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6613BIBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.