
The ISL6613CBZ-T is a dual 3A gate driver IC from Intersil, featuring a fall time of 18ns. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This surface-mount device is available in a SOIC-8 package, supplied on tape and reel in quantities of 2500. The IC is designed for use in power management applications, with a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V.
Sign in to ask questions about the Intersil ISL6613CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6613CBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6613CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
