The ISL6614ACBZ is a dual 4-channel gate driver IC from Intersil, featuring a maximum output current of 3A and an operating supply current of 7.1mA. It is designed to operate within a temperature range of 0-85°C. The device is mounted using a surface mount process and is packaged in a SOP14 package. The ISL6614ACBZ is compliant with RoHS regulations and is available in a quantity of 50 per rail/tube packaging.
Intersil ISL6614ACBZ technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6614A |
| RoHS | Compliant |
No datasheet is available for this part.