
The ISL6614ACBZ-T is a dual 4-channel gate driver from Intersil. It operates at a maximum supply voltage of 13.2V and can handle an output current of 3A. The device is designed for surface mount applications and has a maximum operating temperature range of 0-85°C. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The ISL6614ACBZ-T is a lead-free device.
Sign in to ask questions about the Intersil ISL6614ACBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6614ACBZ-T technical specifications.
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6614A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614ACBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
