
The ISL6614ACBZA is a dual 4-channel gate driver IC from Intersil, featuring a maximum output current of 3A. It operates within a temperature range of -20 to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and lead free. The gate driver is designed to handle a maximum power dissipation of 1W and a maximum supply voltage of 13.2V, with a minimum supply voltage of 10.8V. The operating supply current is 7.1mA.
Sign in to ask questions about the Intersil ISL6614ACBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6614ACBZA technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614ACBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
