The ISL6614AIRZ-T is a dual 3A gate driver IC from Intersil, featuring a maximum supply voltage of 13.2V and a maximum power dissipation of 2W. It operates over a temperature range of -40°C to 85°C and is available in a VQFN package. The device is RoHS compliant and lead free, making it suitable for surface mount applications.
Intersil ISL6614AIRZ-T technical specifications.
| Package/Case | VQFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
