
The ISL6614CB-T is a 4-channel gate driver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil ISL6614CB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6614CB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6614CB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
