The ISL6614IBZ is a 4-channel gate driver IC from Intersil, operating over a temperature range of -40°C to 85°C. It can supply up to 3A of output current and has a maximum power dissipation of 1W. The device is packaged in a SOIC-16 package and is lead-free. It is compliant with RoHS regulations and is available in quantities of 1000 per rail/tube packaging.
Sign in to ask questions about the Intersil ISL6614IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6614IBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.