
The ISL6614IBZ-T is a 4-channel gate driver IC from Intersil, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum output current of 3A and a maximum power dissipation of 1W. It has a maximum supply voltage range of 10.8V to 13.2V and an operating supply current of 7.1mA.
Intersil ISL6614IBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.