The ISL6614IRZ is a 4-channel gate driver IC from Intersil, operating within a temperature range of -40°C to 85°C. This lead-free device features a maximum power dissipation of 2W and a maximum supply voltage of 13.2V. With a maximum output current of 3A, it is suitable for high-current applications. The IC is packaged in a VQFN package and is RoHS compliant.
Sign in to ask questions about the Intersil ISL6614IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6614IRZ technical specifications.
| Package/Case | VQFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 7.1mA |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6614IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.