The ISL6615IRZ is a dual-channel gate driver IC from Intersil, featuring a maximum output current of 4A. It operates within a temperature range of -40°C to 70°C and is available in a DFN package. The device is RoHS compliant and suitable for surface mount applications. With a nominal supply current of 4.5mA, the ISL6615IRZ is designed for efficient power management in various applications.
Intersil ISL6615IRZ technical specifications.
| Package/Case | DFN |
| Fall Time | 10ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.