The ISL6620CRZ is a dual gate driver IC from Intersil, designed for high-current applications. It operates from a supply voltage of 4.5V to 5.5V and can handle a maximum output current of 4A. The device is RoHS compliant and is packaged in a rail/Tube format with 100 units per package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ISL6620CRZ has a fall time of 8ns and an operating supply current of 1.27mA.
Intersil ISL6620CRZ technical specifications.
| Fall Time | 8ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.27mA |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6620C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6620CRZ to view detailed technical specifications.
No datasheet is available for this part.