
The ISL6620CRZ-T is a dual 4A gate driver IC from Intersil, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 4.5V to 5.5V and has an operating supply current of 1.27mA. The IC is RoHS compliant and available in a surface mount package, packaged in tape and reel quantities of 6000. It is suitable for use in gate driver applications.
Intersil ISL6620CRZ-T technical specifications.
| Fall Time | 8ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.27mA |
| Output Current | 4A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6620C |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6620CRZ-T to view detailed technical specifications.
No datasheet is available for this part.
