The ISL6622ACBZ-T is a dual 3A gate driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is RoHS compliant. The device has a maximum supply voltage of 13.2V and a minimum supply voltage of 6.8V. It has a maximum output current of 3A and a supply current of 7mA. The fall time is 18ns.
Intersil ISL6622ACBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.