The ISL6622CBZ is a dual gate driver IC from Intersil, featuring two channels with a maximum output current of 3A each. Operating within a temperature range of 0°C to 70°C, this IC is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a SOIC package with a quantity of 980 units per packaging.
Intersil ISL6622CBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
No datasheet is available for this part.