
The ISL6622CBZ-T is a dual 3A gate driver IC from Intersil, featuring a 2-channel configuration. It operates within a temperature range of 0-70°C and is packaged in a SOIC format for surface mount applications. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. With a maximum supply voltage of 13.2V and a minimum supply voltage of 6.8V, this IC is designed to handle a range of power management requirements.
Intersil ISL6622CBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
No datasheet is available for this part.