
The ISL6622IBZ-T is a dual 3A gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a fall time of 18ns and a supply current of 8.2mA. It is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Intersil ISL6622IBZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
No datasheet is available for this part.