The ISL6700IRZ is a dual 1.4A gate driver IC from Intersil, packaged in a QFN lead-free package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum power dissipation of 2.976W and a maximum supply voltage of 15V. It is suitable for surface mount applications and is available in quantities of 750 per rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6700IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6700IRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 2.976W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Current | 1.4A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6700IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
