
The ISL6721AVZ is a TSSOP surface mount DC/DC controller from Intersil. It operates over a temperature range of -40°C to 105°C and has a maximum output current of 1A. The device has a quiescent current of 4.5mA. It is lead free and RoHS compliant.
Intersil ISL6721AVZ technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.