Sign in to ask questions about the Intersil ISL6721AVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6721AVZ-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | ISL6721A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6721AVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.