The ISL6723AABZ-T is a 1A DC/DC controller from Intersil, packaged in a lead-free SOIC package. It operates at a maximum frequency of 1MHz and can handle a maximum duty cycle of 75%. The device is RoHS compliant and suitable for surface mount applications. It features a quiescent current of 100uA and can operate over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |