
The ISL6740IB-T is a dual output DC/DC controller from Intersil, packaged in a SOIC package. It operates at a maximum frequency of 2MHz and can handle a duty cycle of 100%. The device is not RoHS compliant and contains lead. The ISL6740IB-T has a quiescent current of 95uA and is suitable for use in temperatures ranging from -40 to 105°C.
Sign in to ask questions about the Intersil ISL6740IB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6740IB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 95uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6740IB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.