
The ISL6740IBZ is a dual 500mA push-pull DC/DC controller from Intersil. It operates over a temperature range of -40°C to 105°C and is packaged in a lead-free SOIC package. The device features a quiescent current of 95uA and is RoHS compliant. It is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Sign in to ask questions about the Intersil ISL6740IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6740IBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6740IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.