
The ISL6740IBZ-T is a dual push-pull DC/DC controller from Intersil, featuring a package of SOIC and a maximum operating temperature of 105°C. It operates over a temperature range of -40°C to 105°C and has a quiescent current of 95uA. The device has a maximum output current of 500mA and a maximum frequency of 2MHz. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The ISL6740IBZ-T is suitable for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Intersil ISL6740IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6740IBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| Series | ISL6740I |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6740IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.