
The ISL6740IV-T is a dual output DC/DC controller from Intersil, packaged in a TSSOP package. It operates over a temperature range of -40°C to 105°C and has a maximum frequency of 2MHz. The device is not RoHS compliant and contains lead. The quiescent current is 95uA and the package quantity is 2500 units per reel.
Sign in to ask questions about the Intersil ISL6740IV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6740IV-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 95uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6740IV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.