IC REG CTRLR MULT TOP 16TSSOP
Intersil ISL6741IVZ-T technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 95uA |
| RoHS Compliant | Yes |
| Series | ISL6741I |
| RoHS | Compliant |
No datasheet is available for this part.