The ISL6744ABZ is a dual DC/DC controller from Intersil. It operates at a maximum frequency of 2MHz and can handle an output current of 1A per channel. The device is packaged in a SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 105°C.
Intersil ISL6744ABZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.89mA |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.