Sign in to ask questions about the Intersil ISL6744AUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6744AUZ technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Frequency | 235kHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.89mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6744A |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6744AUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
