
The ISL6744AUZ-T is a dual DC/DC controller from Intersil, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum frequency of 2MHz and a maximum duty cycle of 99%. The device is packaged in an MSOP package and is RoHS compliant. It can deliver an output current of up to 1A and an output voltage of up to 20V.
Sign in to ask questions about the Intersil ISL6744AUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6744AUZ-T technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.89mA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6744AUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
