Digital dual-output PWM controller featuring a 7-phase configurable architecture. Integrated PMBus interface facilitates communication and control. Designed for power management applications, this integrated circuit operates within a -40°C to 85°C temperature range and is housed in a 48-pin package.
Intersil ISL68127IRAZ-T technical specifications.
| Pin Count | 48 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.