1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8
Intersil ISL6840IB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6840IB to view detailed technical specifications.
No datasheet is available for this part.
