
The ISL6840IUZ-T is a single output DC/DC controller from Intersil with a maximum output current of 1A and an output voltage of 20.3V. It operates over a temperature range of -40 to 105°C and is packaged in the MSOP package type. The device is RoHS compliant and lead free. It can handle a maximum frequency of 2MHz and a maximum duty cycle of 96%. The ISL6840IUZ-T is suitable for surface mount applications.
Intersil ISL6840IUZ-T technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.