
The ISL6841IUZ-T is a 1A DC/DC controller from Intersil, packaged in a RoHS compliant MSOP-8 package. It operates over a temperature range of -40°C to 105°C and is suitable for use in surface mount applications. The device is a lead-free, 50% duty cycle capable controller with a maximum frequency of 2MHz. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Intersil ISL6841IUZ-T technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6841 |
| RoHS | Compliant |
No datasheet is available for this part.
