
The ISL6843IB is a single output DC/DC controller from Intersil with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a quiescent current of 4.1mA and a maximum frequency of 2MHz. The device is packaged in a SOIC package and is available in quantities of 98. However, it is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6843IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6843IB technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6843IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.