
Improved Industry-Standard Single-Ended PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 85°C
Intersil ISL6843IBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.1mA |
| RoHS Compliant | Yes |
| Series | ISL6843 |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.