
The ISL6845IUZ is a TSSOP8 DC/DC controller from Intersil with a maximum output current of 1A and output voltage of 20.3V. It operates within a temperature range of -40°C to 105°C and is lead free. The device has a maximum frequency of 2MHz and a fall time of 20ns. It is RoHS compliant and available in a TSSOP8 package.
Sign in to ask questions about the Intersil ISL6845IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6845IUZ technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6845 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6845IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
