
The ISL6845IUZ-T is a single output DC/DC controller from Intersil, operating within a temperature range of -40°C to 105°C. It features a maximum output current of 1A and a maximum output voltage of 20.3V. The device is packaged in a lead-free MSOP package and is RoHS compliant. It can operate at a maximum frequency of 2MHz and has a fall time of 20ns.
Sign in to ask questions about the Intersil ISL6845IUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6845IUZ-T technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6845 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6845IUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
