The ISL7124SRHF/PROTO general purpose amplifier from Intersil features a common mode rejection ratio of 70dB and an input bias current of 400nA. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 5V and 30V. This amplifier is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intersil ISL7124SRHF/PROTO technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.